TE Connectivity Champ Series Right Angle Board PCB Header, 60 Contact(s), 1.27 mm Pitch, Unshrouded
- RS Stock No.:
- 480-674
- Distrelec Article No.:
- 304-50-308
- Mfr. Part No.:
- 1734037-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 60 units)*
€454.31
(exc. VAT)
€558.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €454.31 | €7.572 |
*price indicative
- RS Stock No.:
- 480-674
- Distrelec Article No.:
- 304-50-308
- Mfr. Part No.:
- 1734037-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Champ | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 60 | |
| Housing Material | Matt | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.1mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Champ | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 60 | ||
Housing Material Matt | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Tail Pin Length 3.1mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is meticulously engineered to meet the demands of modern electronics. Designed as a right-angle connector for board-to-board applications, it ensures reliable connections for 60 positions with a compact 1.27 mm centreline. The robust construction, featuring gold flash plating, guarantees superior conductivity and durability, making it suitable for high-performance circuits. With its through-hole solder method, installation is both straightforward and secure, ensuring that it stands up to the rigours of various operating environments. This receptacle is an exceptional choice for applications requiring precision and reliability, seamlessly integrating into PCB designs for a range of industries.
Offers a secure connection through a reliable through-hole solder method
Crafted to withstand high operating temperatures, ensuring longevity
Constructed from high-quality materials for enhanced performance
Provides excellent insulation resistance to protect against electrical faults
Features a right-angle mount for efficient space utilisation on PCBs
Beneficial for high-density applications with 60 positions in a compact footprint
Meets stringent industry standards for quality and safety compliance
Simplifies organization and connection of multiple components on a circuit board
Related links
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity CHAMP 050 Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 53073 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
