TE Connectivity Champ Series Vertical PCB PCB Header, 120 Contact(s), 1.27 mm Pitch, 10 Row, Shrouded
- RS Stock No.:
- 475-412
- Distrelec Article No.:
- 304-53-503
- Mfr. Part No.:
- 1-5175473-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 8 units)*
€271.32
(exc. VAT)
€333.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €271.32 | €33.915 |
*price indicative
- RS Stock No.:
- 475-412
- Distrelec Article No.:
- 304-53-503
- Mfr. Part No.:
- 1-5175473-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Champ | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 120 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 10 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 6.6mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Champ | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 120 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 10 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 6.6mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Header is designed for seamless integration in board-to-board applications. With a vertical orientation and a fully shrouded header type, it offers enhanced connection reliability. Its 120 positions with a 1.27 mm centreline ensure efficient space usage, making it an essential component for modern electronic designs. Crafted with a focus on performance, this connector features robust materials that support a wide operational temperature range, making it suitable for diverse applications. The gold plating on contact mating areas further enhances its conductive efficiency, while its standard connector profile allows for easy installation. This header is an ideal choice for engineers looking to optimise their circuit design without compromising on quality.
Designed specifically for board-to-board connectivity
Vertical orientation optimises space in tight applications
Features a fully shrouded design for added protection
Utilises durable materials for reliable performance
Equipped with gold plating to improve electrical conductivity
Accommodates a wide range of operational temperatures
Offers 120 positions for extensive connectivity options
Standard connector profile simplifies integration
No need for additional sealing, enhancing usability
Suitable for a variety of industrial applications
Related links
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Vertical PCB PCB Header 3.1 mm Pitch Shrouded
- TE Connectivity CHAMP .050 Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Champ Series Vertical Board PCB Header 1.27 mm Pitch Solder
- TE Connectivity Champ Series Vertical Panel PCB Header 1.27 mm Pitch, 2 Row
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
