Molex 54363 Series Vertical Board PCB Socket, 20-Contact, 2 Row, 500 μm Pitch Surface Mount
- RS Stock No.:
- 471-924
- Distrelec Article No.:
- 304-62-687
- Mfr. Part No.:
- 54363-0289
- Manufacturer:
- Molex
Subtotal (1 reel of 2500 units)*
€3,967.50
(exc. VAT)
€4,880.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,967.50 | €1.587 |
*price indicative
- RS Stock No.:
- 471-924
- Distrelec Article No.:
- 304-62-687
- Mfr. Part No.:
- 54363-0289
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 500mA | |
| Pitch | 500μm | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 2mm | |
| Voltage | 50Vrms | |
| Series | 54363 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 500μm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IPC 1752A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 500mA | ||
Pitch 500μm | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 2mm | ||
Voltage 50Vrms | ||
Series 54363 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 500μm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IPC 1752A | ||
- COO (Country of Origin):
- JP
The Molex 0.50mm Pitch Receptacle is engineered for precision and reliability, catering to the demands of modern electronic applications. With its dual-row configuration and vertical orientation, this surface mount connector maximises space efficiency while ensuring robust connections. Designed for a stacking height of 2.00mm, it elegantly accommodates a 20-circuit design, making it an Ideal choice for board-to-board applications. The connector's components are MADE from high-quality materials, ensuring durability and compliance with the latest industry standards. Its low-halogen composition supports eco-friendly initiatives in electronics, all while maintaining excellent performance under varied conditions and operational environments.
Robust design ensuring long-lasting performance
Vertical orientation optimises space utilisation on PCBs
Meets stringent environmental compliance standards
Delivers secure connections with a maximum current of 0.5A
Manufactured using high-temperature thermoplastic for resilience
Features gold plating for enhanced conductivity and reliability
Durability rating of 30 mating cycles ensures dependable use
Employed in a wide variety of board-to-board applications
Related links
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 54363 Series Right Angle Surface PCB Header 500 μm Pitch Unshrouded
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 54722 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
