Molex 54363 Series Vertical Board PCB Socket, 70-Contact, 2 Row, 500 μm Pitch Surface Mount
- RS Stock No.:
- 469-769
- Distrelec Article No.:
- 304-62-688
- Mfr. Part No.:
- 54363-0778
- Manufacturer:
- Molex
Subtotal (1 reel of 2500 units)*
€8,690.24
(exc. VAT)
€10,689.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €8,690.24 | €3.476 |
*price indicative
- RS Stock No.:
- 469-769
- Distrelec Article No.:
- 304-62-688
- Mfr. Part No.:
- 54363-0778
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 70 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Current | 500mA | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 2mm | |
| Voltage | 5V | |
| Series | 54363 | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | IPC 1752A Class C, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 70 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Current 500mA | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 2mm | ||
Voltage 5V | ||
Series 54363 | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals IPC 1752A Class C, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class D | ||
- COO (Country of Origin):
- JP
The Molex 0.50mm Pitch Receptacle is designed to meet the demanding requirements of modern electronics. Boasting a dual-row configuration with a Compact vertical design, this surface mount connector is engineered for optimal performance in board-to-board applications. With an impressive stacking height of 2.00mm, it offers versatility without compromising space on printed circuit boards. The component integrates seamlessly into diverse environments, having been crafted to comply with essential regulatory standards, including EU RoHS and REACH SVHC. Ideal for applications requiring reliable connections, this connector enhances signal integrity while ensuring durability through its robust construction. It supports up to 70 circuits, making it a remarkable choice for high-density interconnectivity solutions.
Designed for seamless integration in board-to-board applications
Complies with comprehensive environmental standards
Durable construction assures longevity and reliability
Supports efficient signal integrity across multiple circuits
Compact design optimises space without sacrificing performance
Versatile application across various electronic components
Related links
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Right Angle Surface PCB Header 0.5 mm Pitch Unshrouded
- Molex 54102 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54722 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54102 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
