TE Connectivity 53539 Series Vertical Board PCB Socket, 100-Contact, 800 μm Pitch Surface Mount
- RS Stock No.:
- 471-947
- Distrelec Article No.:
- 304-50-977
- Mfr. Part No.:
- 5353999-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 700 units)*
€4,680.94
(exc. VAT)
€5,757.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,680.94 | €6.687 |
*price indicative
- RS Stock No.:
- 471-947
- Distrelec Article No.:
- 304-50-977
- Mfr. Part No.:
- 5353999-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 100 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Current | 500mA | |
| Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Housing Material | Matt | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 8mm | |
| Voltage | 100V | |
| Series | 53539 | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 100 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Current 500mA | ||
Pitch 800μm | ||
Termination Type Surface Mount | ||
Housing Material Matt | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 8mm | ||
Voltage 100V | ||
Series 53539 | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle exemplifies cutting-edge design and superior functionality, ideal for a variety of electronic applications. Built for board-to-board connections, it features a vertical orientation and accommodates up to 100 positions with a precise 0.8 mm centreline. Engineered with high-quality materials, it ensures reliable performance in demanding environments while maintaining a sleek and unobtrusive profile. The gold-plated contact areas enhance conductivity and reduce wear over time, making it a robust choice for modern electronic assemblies. Its compatibility with pick and place assembly methods simplifies integration into manufacturing processes, offering both versatility and ease of use.
Vertical orientation promotes efficient space utilisation on the PCB
Designed for high-density applications, ensuring compact connections
Gold plating on contacts enhances durability and electrical performance
Surface mount technology simplifies assembly and reduces manufacturing complexity
Accommodates a wide operating temperature range for enhanced versatility
Stackable design allows for flexible configurations in constrained spaces
Polarised for accurate mating, preventing misalignment in assemblies
Low halogen content ensures compliance with environmental safety standards
Related links
- TE Connectivity 53539 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 53539 Series Vertical Board PCB Header 800 μm Pitch Unshrouded
- TE Connectivity 50846 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 53328 Series Vertical Board PCB Socket 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 53074 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity 5-104 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
