TE Connectivity 5-104 Series Vertical Board PCB Socket, 100-Contact, 2 Row, 1.27 mm Pitch Through Hole
- RS Stock No.:
- 473-378
- Distrelec Article No.:
- 304-50-849
- Mfr. Part No.:
- 5-104078-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 8 units)*
€198.49
(exc. VAT)
€244.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €198.49 | €24.811 |
*price indicative
- RS Stock No.:
- 473-378
- Distrelec Article No.:
- 304-50-849
- Mfr. Part No.:
- 5-104078-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 100 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Termination Type | Through Hole | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 11.43mm | |
| Voltage | 30V | |
| Series | 5-104 | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | UL 94V-0, UL E28476, CSA LR7189 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 100 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Termination Type Through Hole | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 11.43mm | ||
Voltage 30V | ||
Series 5-104 | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals UL 94V-0, UL E28476, CSA LR7189 | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount receptacle is designed for vertical board-to-board configurations with 100 positions at a precise 1.27 mm centreline. This reliable component incorporates advanced design features to ensure optimal performance in a wide range of applications. Its high-quality construction with gold-plated contacts ensures excellent conductivity and durability, making it suitable for demanding environments. The connector is engineered for through-hole solder termination, ensuring secure and robust connections to printed circuit boards. With versatile configuration options and a significant operational temperature range, this component offers exceptional flexibility for engineers and designers looking to enhance their systems.
Designed for efficient board-to-board connectivity
Features a sleek, modern design for easy integration into various applications
Robust structure ensures long-term reliability in diverse conditions
Engineered for superior signal integrity and electrical performance
Suitable for wave soldering processes up to 260°C
Low halogen content aligns with contemporary environmental standards
Mating alignment features facilitate straightforward installation
Contents are compliant with EU RoHS and ELV directives, ensuring safe usage
Related links
- TE Connectivity 5-104 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity 5-104 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity 5-104 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-104 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 53074 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity 5-104 Series Straight PCB PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Solder
