TE Connectivity 53328 Series Vertical Board PCB Socket, 100-Contact, 4 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 471-942
- Distrelec Article No.:
- 304-54-264
- Mfr. Part No.:
- 533285-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 7 units)*
€956.46
(exc. VAT)
€1,176.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €956.46 | €136.637 |
*price indicative
- RS Stock No.:
- 471-942
- Distrelec Article No.:
- 304-54-264
- Mfr. Part No.:
- 533285-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 100 | |
| Number of Rows | 4 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Termination Type | Through Hole | |
| Housing Material | Polyphenylene Sulphide | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 15.24mm | |
| Connector System | Board-to-Board | |
| Series | 53328 | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 100 | ||
Number of Rows 4 | ||
Sub Type PCB Receptacle | ||
Pitch 2.54mm | ||
Current 3A | ||
Termination Type Through Hole | ||
Housing Material Polyphenylene Sulphide | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 15.24mm | ||
Connector System Board-to-Board | ||
Series 53328 | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle represents an innovative solution for board-to-board connections, designed to ensure robust performance across various applications. Featuring a vertical orientation and accommodating up to 100 positions, this receptacle is perfectly suited for signal transmission in demanding environments. The connector's gold plating enhances reliability and conductivity, while the robust polyphenylene sulfide housing ensures longevity under high-temperature conditions. With a compact design that promotes efficient use of space, this product facilitates easy integration into your existing circuitry, proving itself as an essential component in modern electronic design.
The connector supports a board-to-board system that simplifies complex wiring
With an orientation designed for vertical mounting, installation flexibility is maximised
Its compact structure reduces footprint while maintaining high performance
Gold plating on mating areas elevates durability and performance in signal integrity
A polarised alignment feature ensures correct mating every time
The unit is designed for through-hole soldering, ensuring secure PCB attachment
The housing material withstands high operational temperatures, enhancing overall reliability
Packaging in convenient tubes supports efficient storage and transport
Related links
- TE Connectivity 53328 Series Vertical Board PCB Socket 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 53328 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 53328 Series Vertical Board PCB Socket 3 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 51790 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity 53539 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
