TE Connectivity 5-104 Series Vertical Surface PCB Header, 70 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 469-790
- Distrelec Article No.:
- 304-54-147
- Mfr. Part No.:
- 5-104656-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 22 units)*
€261.71
(exc. VAT)
€321.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €261.71 | €11.896 |
*price indicative
- RS Stock No.:
- 469-790
- Distrelec Article No.:
- 304-54-147
- Mfr. Part No.:
- 5-104656-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-104 | |
| Pitch | 1.27mm | |
| Current | 500mA | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 70 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-104 | ||
Pitch 1.27mm | ||
Current 500mA | ||
Housing Material Thermoplastic | ||
Number of Contacts 70 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Surface Mount | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is an innovative solution designed for seamless board-to-board connections. With its sleek vertical orientation and precision-engineered components, this connector ensures reliable performance across a multitude of applications. The 70-position configuration provides ample connectivity options, while the 1.27 mm (.05 in) centreline spacing allows for efficient space utilisation on printed circuit boards. Fully shrouded to enhance stability, this header features gold-plated contacts for superior conductivity and corrosion resistance. Its surface mount orientation and robust thermoplastic housing material guarantee durability, making it an ideal choice for demanding environments. The compatibility with industry standards further strengthens its positioning as a top-notch component for electronic interconnections.
Designed for reliable board-to-board connectivity in compact spaces
Fully shrouded header type enhances mechanical stability
Utilises gold plating for improved electrical performance
Constructed from high-quality thermoplastic for durability
Parallel configuration facilitates optimal electrical performance
Mating alignment is streamlined through keyed design
Low-halogen composition supports environmental standards
Compatible with reflow soldering processes, ensuring ease of assembly
Related links
- TE Connectivity 5-104 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-104 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity 5-104 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity 5-104 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity 5-104 Series Straight PCB PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
