TE Connectivity 5-104 Series Vertical Board PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Through Hole
- RS Stock No.:
- 478-122
- Distrelec Article No.:
- 304-50-848
- Mfr. Part No.:
- 5-104078-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 32 units)*
€311.87
(exc. VAT)
€383.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €311.87 | €9.746 |
*price indicative
- RS Stock No.:
- 478-122
- Distrelec Article No.:
- 304-50-848
- Mfr. Part No.:
- 5-104078-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 11.43mm | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | 5-104 | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL, UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 11.43mm | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series 5-104 | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL, UL 94V-0, UL E28476 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is an innovative solution designed for vertical board-to-board applications, offering exceptional performance with its 50-position configuration. Crafted to facilitate seamless signal transmission, this component boasts a compact design with a centreline pitch of just 1.27 mm, ideal for high-density electronic assemblies. Its robust construction ensures comprehensive support for through-hole solder termination, enhancing reliability in various operating environments. The receptacle's precision-engineered gold plating not only ensures optimal conductivity but also resists corrosion, thus ensuring long-lasting durability in demanding applications. This product epitomises engineering excellence, making it a cornerstone for electronic designs in numerous industries.
Designed for easy integration with printed circuit boards
Offers reliable connection stability with its orthogonal and parallel configurations
Constructed from liquid crystal polymer for added thermal resilience
Rated for a wide operational temperature range of -65 to 105 °C
Includes mating alignment features for precise connectivity
Equipped with a hold-down post for enhanced retention on the PCB
Meets rigorous industry standards for performance and safety
Packaged in tubes for convenient handling and storage
Related links
- TE Connectivity 5-104 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity 5-104 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity 5-104 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity 5-104 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-104 Series Straight PCB PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 5-147 Series Right Angle Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 53417 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
