TE Connectivity MICTOR Series Vertical Board PCB Header, 152-Contact, 76 Row, 640 μm Pitch Surface Mount
- RS Stock No.:
- 481-195
- Distrelec Article No.:
- 304-50-485
- Mfr. Part No.:
- 2-5767004-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-195
- Distrelec Article No.:
- 304-50-485
- Mfr. Part No.:
- 2-5767004-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 152 | |
| Number of Rows | 76 | |
| Sub Type | PCB Receptacle | |
| Pitch | 640μm | |
| Current | 11.5A | |
| Termination Type | Surface Mount | |
| Housing Material | Matt | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 22.86mm | |
| Connector System | Board-to-Board | |
| Voltage | 4V | |
| Series | MICTOR | |
| Row Pitch | 640μm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 152 | ||
Number of Rows 76 | ||
Sub Type PCB Receptacle | ||
Pitch 640μm | ||
Current 11.5A | ||
Termination Type Surface Mount | ||
Housing Material Matt | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 22.86mm | ||
Connector System Board-to-Board | ||
Voltage 4V | ||
Series MICTOR | ||
Row Pitch 640μm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is engineered to ensure a robust and reliable connection in demanding electronic applications. Featuring a vertical design with 152 positions, this component offers exceptional versatility for board-to-board configurations. The fully shrouded header design ensures adequate protection against misalignment, while its gold plating offers superior conductivity and durability. This connector assembly is specifically tailored for surface mount technology, enabling efficient integration into modern circuit boards. Designed to withstand a range of environmental conditions, it has a wide operating temperature range. The receptacle's combination of high data rates and mechanical integrity makes it an optimal choice for cutting-edge electronic applications, ensuring that your connections are as solid as they are effective.
Optimized for board-to-board connectivity with a comprehensive design
Robust construction to endure varying operational environments
Delivers high data transfer rates, making it suitable for advanced applications
Features a matte housing for enhanced aesthetic appeal and visibility
Incorporates dual beam contact layout for improved signal integrity
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Unshrouded
- TE Connectivity MICTOR Series Right Angle Board PCB Header 0.64 mm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 38 Row, 0.64 mm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Board PCB Socket 57 Row, 0.64 mm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
