TE Connectivity 2204 Series Right Angle Board PCB Socket, 24-Contact, 5 Row, 6 mm Pitch Through Hole
- RS Stock No.:
- 474-402
- Distrelec Article No.:
- 304-58-459
- Mfr. Part No.:
- 2204446-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 7 units)*
€253.91
(exc. VAT)
€312.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €253.91 | €36.273 |
*price indicative
- RS Stock No.:
- 474-402
- Distrelec Article No.:
- 304-58-459
- Mfr. Part No.:
- 2204446-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Product Type | PCB Socket | |
| Number of Rows | 5 | |
| Sub Type | PCB Mount Plug | |
| Current | 100A | |
| Pitch | 6mm | |
| Housing Material | Thermoplastic Glass Filled | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 200V | |
| Series | 2204 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0, UL Recognised | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Product Type PCB Socket | ||
Number of Rows 5 | ||
Sub Type PCB Mount Plug | ||
Current 100A | ||
Pitch 6mm | ||
Housing Material Thermoplastic Glass Filled | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 200V | ||
Series 2204 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0, UL Recognised | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Plug is expertly designed for right-angle board-to-board connectivity, featuring a robust 24-position configuration that ensures reliable electrical performance. Crafted for versatility, the MULTI-BEAM HD series caters to both power and signal applications, making it ideal for a wide range of electronic projects. The fully shrouded design not only enhances the durability of connections but also simplifies integration with printed circuit boards. With gold contact plating and nickel underplating, this connector ensures optimal conductivity and resistance to corrosion, promoting longevity and consistent data transmission. Its dimensions are carefully calibrated for seamless mounting, while its high-temperature thermoplastic housing guarantees resilience even in demanding environments. Experience reliability and excellence with this cutting-edge connection solution.
Ideal for board-to-board applications in various electronic devices
Designed to accommodate high levels of current efficiently
Offers a compact footprint without compromising on performance
Ensures simplified mating through polarisation features
Promotes ease of installation with through-hole press-fit termination methods
Constructed from high-temperature materials for added durability
Built to meet stringent industry standards, ensuring compliance and reliability
Facilitates efficient thermal management even in elevated operating temperatures
Compatible with multiple products within the MULTI-BEAM series, providing flexibility
Low halogen content contributes to environmental compliance
Related links
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 6 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 6 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Vertical Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Edge Connector 17-Contacts 2 Row, Surface Mount
- TE Connectivity 2-1926 Series Right Angle Board PCB Socket 5 Row, 2.75 mm Pitch Through Hole
