ITT Cannon Trident Series Straight Through Hole PCB Socket, 2-Contact, 1 Row, 5.08 mm Pitch Solder
- RS Stock No.:
- 475-303
- Mfr. Part No.:
- TST02RB02T / 192991-0214
- Manufacturer:
- ITT Cannon
Subtotal (1 unit)*
€4.07
(exc. VAT)
€5.01
(inc. VAT)
In Stock
- 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.07 |
*price indicative
- RS Stock No.:
- 475-303
- Mfr. Part No.:
- TST02RB02T / 192991-0214
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Socket | |
| Current | 13A | |
| Pitch | 5.08mm | |
| Housing Material | Nylon | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 250.0V | |
| Series | Trident | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Socket | ||
Current 13A | ||
Pitch 5.08mm | ||
Housing Material Nylon | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 250.0V | ||
Series Trident | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
PCB Mount (Socket)
Complete with turned socket contacts these connectors will mount directly on to a PCB. Contacts are spaced at 0.2in. pitch. They will latch with cable shells, type A
QM Range Plastic Rectangular
Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement. Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an in-line connection is required. Both will accept pin or socket inserts, which fit easily into the shells without the use of special tools. The inserts may be soldered or crimped and are available in three wire entry sizes.,Use hole cutter stock no. 543-709 for 24 way. Contacts must be ordered separately - see Range 'Contacts and Tooling.' (for example Crimp Single Piece Contact 466-804 Solder Cup Contact 329-8660 Crimp Tool 531-403)
Related links
- ITT Cannon Trident Series Straight PCB Header 5.08 mm Pitch, 1 Row
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole Multiway Connector 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole Multiway Connector 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole Multiway Connector 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
