Molex 502494 Series Right Angle Surface Housing, 2-Contact, 1 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 476-394
- Distrelec Article No.:
- 304-56-465
- Mfr. Part No.:
- 502494-0270
- Manufacturer:
- Molex
Subtotal (1 reel of 950 units)*
€342.85
(exc. VAT)
€421.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €342.85 | €0.361 |
*price indicative
- RS Stock No.:
- 476-394
- Distrelec Article No.:
- 304-56-465
- Mfr. Part No.:
- 502494-0270
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | Housing | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2mm | |
| Current | 3A | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Stacking Height | 6.9mm | |
| Voltage | 250Vrms | |
| Series | 502494 | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | chemSHERPA, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type Housing | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Pitch 2mm | ||
Current 3A | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Stacking Height 6.9mm | ||
Voltage 250Vrms | ||
Series 502494 | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals chemSHERPA, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
- COO (Country of Origin):
- JP
The Molex CLIK-Mate Wire-to-Board PCB Receptacle revolutionizes connectivity with its innovative design tailored for optimal performance in demanding applications. Engineered to accommodate a 2.00mm pitch, this single-row, right-angle receptacle ensures secure and reliable connections in limited spaces. Its robust construction is complemented by compliance with various environmental standards, making it an excellent choice for users who priorities sustainability. Versatile enough for a variety of signaling applications, it features impeccable electrical specifications, enabling maximum current of 3.0A and voltage of up to 250V, which further enhances its utility across numerous electronic designs. With its Advanced mating features, the receptacle not only meets but exceeds expectations in efficiency and reliability, setting a high standard in the realm of PCB receptacles for wire-to-board applications.
Offers a Compact design Ideal for space-constrained applications
Enables simple integration with the mating part for secure connections
Ensures durability through high-quality tin-plated materials
Supports an extensive temperature range suitable for various environments
Complies with stringent environmental regulations for a greener choice
Related links
- Molex 502494 Series Right Angle Surface Header 2 mm Pitch Shrouded
- Molex 502494 Series Right Angle Surface PCB 2 mm Pitch Shrouded
- Molex 502494 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 502584 Series Vertical Surface PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex Mini-Lock Series Right Angle Surface Mount PCB Header 2.5mm Pitch Shrouded
- Molex PanelMate Series Right Angle 2 Contact(s) 1 Row, Shrouded
