Molex 502494 Series Right Angle Through Hole PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 950 units)*

€748.22

(exc. VAT)

€920.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€748.22€0.788

*price indicative

RS Stock No.:
795-577
Mfr. Part No.:
502494-0870
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

502494

Pitch

2mm

Current

3A

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Tin

Contact Plating

Tin

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
JP
The Molex PCB receptacle is a 2.00mm pitch component is designed for wire-to-board applications, featuring a single row, right-angle configuration with 8 circuits for effective connectivity in electronic setups.

Active product status ensures availability for projects

Maximum current per contact is 3.0A for efficient power handling

Durable with up to 30 mating cycles for long-term use

Temperature range from -40° to +105°C supports diverse applications

Embossed tape on reel packaging allows for easy installation

Related links