Molex 90584 Series Right Angle Through Hole PCB Socket, 14-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 476-395
- Distrelec Article No.:
- 304-57-746
- Mfr. Part No.:
- 90584-1314
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-395
- Distrelec Article No.:
- 304-57-746
- Mfr. Part No.:
- 90584-1314
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 14 | |
| Sub Type | Recepctacle Housing | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Voltage | 25V | |
| Series | 90584 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.27mm | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, IEC-62474, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 14 | ||
Sub Type Recepctacle Housing | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Voltage 25V | ||
Series 90584 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.27mm | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, IEC-62474, REACH | ||
- COO (Country of Origin):
- MY
The Molex Headers and Wire Housings PICOFLEX 14 Position Housing Low Profile IDT Board-In Pitch 1.27 mm (0.05 inch).
Number of Rows 2 Row
Termination Style Solder Pin
Mounting Angle Right Angle
Contact Plating Tin
Related links
- Molex 90584 Series Straight PCB Receptacle 1.27 mm Pitch Shrouded
- Molex 90584 Series Vertical Through Hole Connector Housing 1.27 mm Pitch Unshrouded
- Molex 90584 Series Vertical Board Connector Housing 1.27 mm Pitch Shrouded
- Samtec FLE Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- 3M 102 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
