Molex 90584 Series Vertical Board Connector Housing, 16 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-659
- Mfr. Part No.:
- 90584-2316
- Manufacturer:
- Molex
Subtotal (1 tube of 150 units)*
€243.00
(exc. VAT)
€298.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €243.00 | €1.62 |
*price indicative
- RS Stock No.:
- 691-659
- Mfr. Part No.:
- 90584-2316
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Series | 90584 | |
| Pitch | 1.27mm | |
| Number of Contacts | 16 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Series 90584 | ||
Pitch 1.27mm | ||
Number of Contacts 16 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- IE
The Molex Pico Flex PF-50 IDT receptacle is engineered to provide reliable connectivity in Compact spaces, making it an Ideal solution for applications requiring high-density interconnectivity. Featuring a low-profile design and a pitch of 1.27mm, this connector accommodates 16 circuits, ensuring efficient signal transmission. The device is suitable for board-in installations, supporting a PCB thickness of 1.60mm, and functions seamlessly in a wide operating temperature range of -40°C to +105°C. With its Durable construction, including a phosphor bronze metal component and tin plating, the Pico Flex receptacle is built to withstand up to 30 mating cycles, ensuring longevity and performance in demanding environments.
Tin plating on both mating and termination enhances conductivity
Endures up to 30 mating cycles, ensuring long-term reliability
Offers PCB retention features for secure component placement
Compatible with ribbon cable types, allowing versatile wiring options
Entry angle of 90° simplifies connectivity in tight spaces
Related links
- Molex 90584 Series Straight PCB Receptacle 1.27 mm Pitch Shrouded
- Molex 90584 Series Vertical Through Hole Connector Housing 1.27 mm Pitch Unshrouded
- Molex 90584 Series Right Angle Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity CGS RC Series Vertical Board Connector 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
