Molex 50310 Series Vertical PCB PCB Socket, 50-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 476-534
- Distrelec Article No.:
- 304-62-324
- Mfr. Part No.:
- 503105-5010
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€3,967.00
(exc. VAT)
€4,879.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,967.00 | €1.322 |
*price indicative
- RS Stock No.:
- 476-534
- Distrelec Article No.:
- 304-62-324
- Mfr. Part No.:
- 503105-5010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 50 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 400μm | |
| Current | 300mA | |
| Termination Type | Surface Mount | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Board-to-Board, Signal | |
| Stacking Height | 1.50mm | |
| Voltage | 50Vrms | |
| Series | 50310 | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 75°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | IEC-62474, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 50 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 400μm | ||
Current 300mA | ||
Termination Type Surface Mount | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Board-to-Board, Signal | ||
Stacking Height 1.50mm | ||
Voltage 50Vrms | ||
Series 50310 | ||
Row Pitch 400μm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 75°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals IEC-62474, REACH, RoHS | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is a Compact and efficient connector designed for secure board-to-board connections. It features a dual-row arrangement with a 1.50mm stacking height and is equipped with solder tabs for easy mounting on a surface. This receptacle is Ideal for applications requiring reliable vertical connections in tight spaces.
RoHS compliant
Low halogen
Related links
- Molex 50310 Series Vertical Board PCB Socket 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 503772 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 54722 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Surface Mount
