Molex 51338 Series Vertical Board PCB Socket, 50-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 478-067
- Distrelec Article No.:
- 304-56-607
- Mfr. Part No.:
- 51338-0574
- Manufacturer:
- Molex
Subtotal (1 reel of 2500 units)*
€2,902.67
(exc. VAT)
€3,570.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,902.67 | €1.161 |
*price indicative
- RS Stock No.:
- 478-067
- Distrelec Article No.:
- 304-56-607
- Mfr. Part No.:
- 51338-0574
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 400μm | |
| Current | 300mA | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 2mm | |
| Voltage | 5V | |
| Series | 51338 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 400μm | ||
Current 300mA | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 2mm | ||
Voltage 5V | ||
Series 51338 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21 | ||
- COO (Country of Origin):
- KR
The Molex Board-to-Board Receptacle is a cutting-edge connector designed to facilitate seamless electronic connections with precision and durability. Ideal for applications requiring compactness without compromising functionality, this receptacle ensures optimal performance in todays sophisticated electronic environments. With a fine 0.40mm pitch and J-Bend design, it is engineered specifically for high-density applications. Constructed with a robust phosphor bronze material, this connector not only meets rigorous standards for reliability but also offers low-halogen compliance for environmentally conscious designs. The available mated heights of 1.50mm and 2.00mm allow for versatile configurations and ease of integration into existing systems, catering to a variety of technical requirements.
Designed for high-density applications requiring precision
Robust construction ensures longevity and reliability
Low-halogen compliant for environmentally responsible designs
Versatile mated heights accommodate various assembly needs
Plating with gold enhances conductivity and resistance to corrosion
Solder tab plating provides additional mounting stability
Surface mount termination style ensures secure attachment to PCBs
Vertical orientation allows efficient use of space in Compact setups
Related links
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
