TE Connectivity 5-517 Series Vertical Board PCB Socket, 160-Contact, 800 μm Pitch Surface Mount
- RS Stock No.:
- 473-623
- Distrelec Article No.:
- 304-50-910
- Mfr. Part No.:
- 5-5179009-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 30 units)*
€238.75
(exc. VAT)
€293.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €238.75 | €7.958 |
*price indicative
- RS Stock No.:
- 473-623
- Distrelec Article No.:
- 304-50-910
- Mfr. Part No.:
- 5-5179009-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 160 | |
| Sub Type | PCB Receptacle | |
| Pitch | 800μm | |
| Current | 500mA | |
| Housing Material | Matt | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 12mm | |
| Voltage | 100V | |
| Series | 5-517 | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 160 | ||
Sub Type PCB Receptacle | ||
Pitch 800μm | ||
Current 500mA | ||
Housing Material Matt | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 12mm | ||
Voltage 100V | ||
Series 5-517 | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-performance PCB mount receptacle offers a vertical configuration ideal for board-to-board connections. Designed to accommodate 160 positions with a centreline of 0.8 mm, this connector ensures a secure and reliable interface for signal transmission. The product features a gold-plated mating area that enhances conductivity while maintaining resistance to wear and tear, making it particularly suited for applications requiring robust durability. With its surface mount capability and alignment features, installation becomes straightforward and efficient, maximising both operational reliability and time efficiency. It is engineered with a natural housing material, ensuring compatibility in varied environmental conditions and making it a preferred choice for sophisticated electronic applications in demanding industries.
Features stackable configuration for versatile application scenarios
Utilises a practical connector assembly type for improved efficiency
Polarisation aids in ensuring correct mating for a stable connection
Meets high insulation resistance standards for enhanced reliability
Optimised for temperatures ranging from -40 to 125 °C for all-round usability
Low halogen material composition promotes environmentally-friendly practices
Related links
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity 5-1735 Series Vertical Board PCB Socket 1 Row, 800 μm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 2 Row, 800 μm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 600 μm Pitch Surface Mount
