TE Connectivity 51754 Series Vertical Board PCB Socket, 68-Contact, 1.27 mm Pitch Through Hole
- RS Stock No.:
- 478-785
- Distrelec Article No.:
- 304-54-226
- Mfr. Part No.:
- 5175475-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 80 units)*
€1,112.76
(exc. VAT)
€1,368.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €1,112.76 | €13.91 |
*price indicative
- RS Stock No.:
- 478-785
- Distrelec Article No.:
- 304-54-226
- Mfr. Part No.:
- 5175475-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 68 | |
| Sub Type | PCB Receptacle | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Termination Type | Through Hole | |
| Housing Material | Nylon Fibreglass | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | 51754 | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 68 | ||
Sub Type PCB Receptacle | ||
Pitch 1.27mm | ||
Current 1A | ||
Termination Type Through Hole | ||
Housing Material Nylon Fibreglass | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series 51754 | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Receptacle is a high-performance connector designed for vertical board-to-board applications with precision and reliability. Offering 68 positions arranged with a centreline pitch of 1.27 mm, this receptacle ensures a secure and efficient connection, suitable for diverse circuit applications. The robust construction features gold plating that enhances contact durability, while its through-hole solder termination method provides excellent PCB retention for stable connections in demanding environments. With a wide operating temperature range and compliance with industry standards, this receptacle meets the needs of modern electronic designs, delivering both quality and dependability in a compact footprint.
Designed for board-to-board configurations to enhance connectivity in complex assemblies
Constructed with nylon material for improved durability and thermal resistance
UL 94V-0 flammability rating assures safety in electronic applications
Polarised mating alignment simplifies connection processes, reducing potential errors
High insulation resistance contributes to reliable long-term performance
Packaging quantity of 80 provides a cost-effective solution for bulk applications
Compatible with other components in the CHAMP .050 Series for versatile connectivity options
Related links
- TE Connectivity CHAMP 050 Series Vertical Board PCB Connector 1.27 mm Pitch Solder
- TE Connectivity 6646272 Series Vertical Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity 51763 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity Champ Series Vertical Board PCB Header 1.27 mm Pitch Solder
- TE Connectivity Champ Series Vertical Board PCB Header 1.27 mm Pitch Solder
- Phoenix Contact 1374 Series Vertical SMD PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
