TE Connectivity Champ Series Vertical Board PCB Header, 100-Contact, 1.27 mm Pitch Solder
- RS Stock No.:
- 471-008
- Distrelec Article No.:
- 304-48-241
- Mfr. Part No.:
- 1-1734101-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 54 units)*
€515.82
(exc. VAT)
€634.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €515.82 | €9.552 |
*price indicative
- RS Stock No.:
- 471-008
- Distrelec Article No.:
- 304-48-241
- Mfr. Part No.:
- 1-1734101-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 100 | |
| Product Type | PCB Header | |
| Sub Type | PCB Receptacle | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Matt | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | Champ | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 100 | ||
Product Type PCB Header | ||
Sub Type PCB Receptacle | ||
Current 1A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Matt | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series Champ | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed for seamless board-to-board connections, ideal for demanding applications. This versatile connector boasts a compact 100-position configuration, ensuring efficient space utilization on your circuit board. With a centerline pitch of just 1.27 mm, it facilitates efficient organisation while maintaining exceptional performance. Constructed to support various operational environments, this receptacle features gold flash plating for enhanced reliability and conductivity. The vertical orientation simplifies the integration process, making it an excellent choice for your next electronic project.
Optimized for board-to-board connectivity
Durable construction enhances product longevity
Matte housing finish reduces glare and improves aesthetics
Polarized design ensures correct mating during assembly
Compliant with multiple industry standards, ensuring safety
Capable of withstanding high operating voltages for reliable performance
Compact dimensions facilitate space-efficient designs
Versatile application across various PCB configurations
Industry-leading performance tailored for signal applications
Related links
- TE Connectivity Champ Series Vertical Board PCB Header 1.27 mm Pitch Solder
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity CHAMP .050 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Champ Series Vertical Panel PCB Header 1.27 mm Pitch, 2 Row
- TE Connectivity CHAMP 050 Series Vertical Board PCB Connector 1.27 mm Pitch Solder
- TE Connectivity Champ Series Vertical PCB PCB Header 3.1 mm Pitch Shrouded
- TE Connectivity CHAMP Series Vertical Board Receptacle 2.16 mm Pitch Unshrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
