Molex 50317 Series Right Angle Board PCB Socket, 10-Contact, 1 Row, 1.5 mm Pitch Through Hole
- RS Stock No.:
- 480-916
- Distrelec Article No.:
- 304-62-335
- Mfr. Part No.:
- 503175-1010
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-916
- Distrelec Article No.:
- 304-62-335
- Mfr. Part No.:
- 503175-1010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Voltage | 100V | |
| Series | 50317 | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 1.5mm | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Voltage 100V | ||
Series 50317 | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex 1.50mm Pitch, PCB Receptacle is designed for efficient signal connections in Compact spaces. With its right-angle configuration, this single-row receptacle allows for streamlined integration into PCB layouts while optimising board real estate. Crafted with a tin plating finish, it ensures durability against wear and tear, making it reliable for long-term applications. The positive lock feature guarantees a secure connection, preventing accidental disconnections and enhancing performance in various environments. This receptacle also supports a broad temperature range, making it suitable for diverse applications from consumer electronics to industrial devices.
Designed for easy integration into tight spaces with its right-angle configuration
Comes with a reliable positive lock mechanism to prevent accidental disconnections
Features Durable tin plating, providing added resistance against corrosion
Supports a wide temperature range for versatility across various applications
Optimised for signal connections in PCB layouts, enhancing design efficiency
Allows for compatibility with specific part numbers for seamless component mating
Related links
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
