Molex 50258 Series Right Angle Board PCB Socket, 10-Contact, 1 Row, 1.5 mm Pitch Surface Mount
- RS Stock No.:
- 480-878
- Distrelec Article No.:
- 304-62-320
- Mfr. Part No.:
- 502585-1071
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€791.62
(exc. VAT)
€973.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €791.62 | €0.792 |
*price indicative
- RS Stock No.:
- 480-878
- Distrelec Article No.:
- 304-62-320
- Mfr. Part No.:
- 502585-1071
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Voltage | 100V | |
| Series | 50258 | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Current 2A | ||
Pitch 1.5mm | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Right Angle | ||
Voltage 100V | ||
Series 50258 | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle stands out for its reliable performance and versatile application. Designed for efficiency, it features a 1.50mm pitch and offers a right-angle configuration, making it Ideal for tight spaces within electronic assemblies. The single-row, surface mount design optimises PCB layout and enhances connectivity options. Its robust construction with a positive lock ensures secure mating while maintaining electrical integrity across 10 circuits. In addition, the product is compliant with various environmental regulations, reassuring users of its eco-friendly credentials. Overall, it is a dependable choice for signal and wire-to-board applications, combining cutting-edge technology with user-friendly installation.
Constructed from Durable copper alloy for enhanced longevity
Features a black resin that offers excellent aesthetics and functionality
Offers a mating height of 6.40mm, accommodating space constraints
Includes a flammability rating of SC-0 for improved safety
Designed to withstand 30 mating cycles without degradation
Utilises a pin pitch of 1.50mm for standardised connections
Packaging type includes embossed tape on reel for streamlined handling
Temperature range supports operation between -40° to +105°C
Related links
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
