TE Connectivity MICTOR Series Vertical Board PCB Header, 200 Contact(s), 800 μm Pitch
- RS Stock No.:
- 467-547
- Distrelec Article No.:
- 304-63-955
- Mfr. Part No.:
- 2-1658013-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 6 units)*
€270.38
(exc. VAT)
€332.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €270.38 | €45.063 |
*price indicative
- RS Stock No.:
- 467-547
- Distrelec Article No.:
- 304-63-955
- Mfr. Part No.:
- 2-1658013-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MICTOR | |
| Current | 9.5A | |
| Pitch | 800μm | |
| Number of Contacts | 200 | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Contact Base Material Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MICTOR | ||
Current 9.5A | ||
Pitch 800μm | ||
Number of Contacts 200 | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Contact Base Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an exemplary solution for seamless and reliable board-to-board connections. Designed for vertical mounting, it caters to high-density applications with its 200-position layout, ensuring efficient signal and power transmission. Featuring a compact .8 mm centreline, this connector is crafted with superior materials, including a gold-plated contact for enhanced conductivity and resistance to corrosion. Ideal for use in various electronic devices, it boasts an operating voltage of 125 VAC, making it suitable for demanding environments. The robust construction provides excellent insulation resistance and dielectric withstanding voltage capabilities, ensuring durability and longevity. Whether employed in consumer electronics or industrial applications, this connector is engineered to deliver top-tier performance and reliability in all your electronic assemblies.
Vertical PCB mount configuration optimises space utilisation
Gold contact plating enhances conductivity and longevity
Compatible with pick and place assembly processes
Designed to support both power and signal circuit applications
Low halogen content meets environmental compliance standards
Surface mount termination allows for efficient manufacturing
Locating posts ensure precise alignment during assembly
High insulation resistance contributes to overall performance stability
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Unshrouded
- TE Connectivity MICTOR Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 76 Row, 640 μm Pitch Surface Mount
- TE Connectivity Mini-Match Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
