TE Connectivity 2154 Series Right Angle Board PCB Socket, 6-Contact, 1 Row, 4 mm Pitch Through Hole
- RS Stock No.:
- 504-799
- Distrelec Article No.:
- 304-53-882
- Mfr. Part No.:
- 2154640-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€1,838.62
(exc. VAT)
€2,261.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,838.62 | €1.839 |
*price indicative
- RS Stock No.:
- 504-799
- Distrelec Article No.:
- 304-53-882
- Mfr. Part No.:
- 2154640-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | PCB Mount Connector | |
| Number of Rows | 1 | |
| Pitch | 4mm | |
| Current | 6A | |
| Housing Material | LCP | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Series | 2154 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4mm | |
| Contact Plating | Tin Plated | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type PCB Mount Connector | ||
Number of Rows 1 | ||
Pitch 4mm | ||
Current 6A | ||
Housing Material LCP | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Series 2154 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4mm | ||
Contact Plating Tin Plated | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Hermaphroditic Connector is designed for seamless board-to-board connections, offering a reliable and efficient solution for various electronic applications. This connector features a right-angle orientation and accommodates six positions with a 4 mm centreline, ensuring a compact and organised integration into your projects. With its durable construction and natural colour, it provides both functionality and aesthetic compatibility for your circuit designs. The innovative hermaphroditic design allows for versatile mating, ensuring ease of use and enhanced performance across a range of settings. Ideal for power and signal combined applications, this connector is a perfect fit for modern electronic requirements, where space and reliability are of utmost importance.
Supports easy integration into diverse electronic applications
Hermaphroditic design allows for versatile connectivity
Reliable construction with a focus on durability
Compact form factor enhances the efficiency of circuit design
Suitable for power and signal applications, maximising utility
Natural colour complements various PCB designs
Right-angle orientation aids in space-saving configurations
Surface mount termination simplifies installation processes
Hygroscopic materials optimise performance in varying conditions
Compliant with crucial EU directives, promoting sustainability
Related links
- TE Connectivity 2154 Series Right Angle Board PCB Socket 1 Row, 4 mm Pitch Surface Mount
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 6 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 6 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Right Angle Board PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity 53243 Series Right Angle Board PCB Socket 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 51647 Series Right Angle Board PCB Socket 1 Row, 2.5 mm Pitch Through Hole
