TE Connectivity 2154 Series Right Angle Board PCB Socket, 2-Contact, 1 Row, 4 mm Pitch Surface Mount
- RS Stock No.:
- 467-139
- Distrelec Article No.:
- 304-53-881
- Mfr. Part No.:
- 2154640-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€623.42
(exc. VAT)
€766.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €623.42 | €0.623 |
*price indicative
- RS Stock No.:
- 467-139
- Distrelec Article No.:
- 304-53-881
- Mfr. Part No.:
- 2154640-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Sub Type | PCB Mount Connector | |
| Pitch | 4mm | |
| Current | 6A | |
| Housing Material | LCP | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Series | 2154 | |
| Row Pitch | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin Plated | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Sub Type PCB Mount Connector | ||
Pitch 4mm | ||
Current 6A | ||
Housing Material LCP | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Series 2154 | ||
Row Pitch 4mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin Plated | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Hermaphroditic Connector is designed for seamless integration in electronic applications requiring robust connectivity. Built with a right-angle orientation, this connector facilitates efficient space management on PCBs while offering dependable connectivity. With its advanced design and construction features, it is ideal for board-to-board applications that involve power and signal transmission. The connector is engineered with a focus on reliability, promising superior performance within operational temperature ranges and compliance with industry standards. Enhanced with low halogen materials and a surface mount termination method, this connector ensures environmental compliance without compromising on connectivity efficiency.
Seamless board-to-board connectivity for reliable electronic assemblies
Designed for efficient space management in compact layouts
Constructed using materials that comply with stringent environmental standards
Optimised for surface mount applications to simplify PCB assembly processes
Features a robust hermaphroditic contact design for versatile mating options
Supports a wide operating temperature range for diverse applications
Low halogen content ensures minimal environmental impact
Mating retention design enhances connection stability during operation
Related links
- TE Connectivity 2154 Series Right Angle Board PCB Socket 1 Row, 4 mm Pitch Through Hole
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- TE Connectivity 5-1472 Series Right Angle Board PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- TE Connectivity 2213 Series Horizontal Board PCB Socket 1 Row, 4 mm Pitch Surface Mount
- TE Connectivity Crown Clip Series Right Angle Board PCB Socket 1 Row Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
