TE Connectivity 51647 Series Right Angle Board PCB Socket, 4-Contact, 1 Row, 2.5 mm Pitch Through Hole
- RS Stock No.:
- 505-865
- Mfr. Part No.:
- 5164711-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€161.54
(exc. VAT)
€198.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €161.54 | €2.019 |
*price indicative
- RS Stock No.:
- 505-865
- Mfr. Part No.:
- 5164711-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Termination Type | Through Hole | |
| Housing Material | Thermoplastic | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 354V | |
| Series | 51647 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Current 7A | ||
Pitch 2.5mm | ||
Termination Type Through Hole | ||
Housing Material Thermoplastic | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 354V | ||
Series 51647 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is designed for right-angle board-to-board connections with four positions and a 2.5 mm centreline. Ideal for signal applications, it offers reliable through-hole soldering and a robust tin (Sn) finish that enhances durability. Its thermoplastic housing withstands operational challenges, maintaining integrity within a wide temperature range from -40 °C to 85 °C. This versatile connector excels in various assembly environments, making it a preferred choice for modern electronic devices. With a polarising tab for precise mating alignment, users can count on secure connections while reducing the risk of assembly errors.
Support for high-speed signal transfers with excellent electrical characteristics
Non-stackable configuration allows for streamlined PCB layout
Designed with a side mating entry for efficient space utilisation
Solder tail design ensures reliable attachment to printed circuit boards
Meets stringent flammability standards for enhanced safety
Available in bulk quantities to cater to large-scale production needs
Compliant with various environmental regulations, ensuring eco-friendly use
Related links
- TE Connectivity 51647 Series Right Angle Board PCB Socket 1 Row, 2.5 mm Pitch Through Hole
- TE Connectivity 51647 Series Right Angle Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity 51647 Series Vertical Board PCB Header 2.5 mm Pitch Unshrouded
- Molex 50317 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- TE Connectivity Z-PACK HM Series Right Angle Board PCB Header 1 Row, 3 mm Pitch Solder
- TE Connectivity AMP Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 250 Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
