Phoenix Contact MVSTBW Series 90° Flange PCB Connector, 5-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 518-859
- Mfr. Part No.:
- 1913099
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€245.50
(exc. VAT)
€301.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €245.50 | €4.91 |
*price indicative
- RS Stock No.:
- 518-859
- Mfr. Part No.:
- 1913099
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Sub Type | PCB Connector | |
| Number of Rows | 1 | |
| Current | 16A | |
| Pitch | 5.08mm | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Mount Type | Flange | |
| Orientation | 90° | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Sub Type PCB Connector | ||
Number of Rows 1 | ||
Current 16A | ||
Pitch 5.08mm | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Mount Type Flange | ||
Orientation 90° | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Contact Plating Tin Plated | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- IN
The Phoenix Contact innovative PCB connector redefines connectivity with its robust design and versatile functionality. Designed for reliability, this product offers exceptional performance in a wide range of applications, making it an ideal choice for modern electrical circuits. Its compact structure, boasting a pitch of 5.08 mm, allows for efficient space utilisation while ensuring secure connections. The product is well-suited for both industrial and residential environments, providing peace of mind with its durable construction. With a nominal current rating of 16 A and a rated voltage of 320 V, it meets stringent safety standards. This connector is specially engineered for easy assembly, enabling quick installations and modifications. Furthermore, its user-friendly features ensure consistent connections, enhancing the overall efficiency of your electrical systems.
Well-known connection principle ensures ease of use worldwide
Integrated double steel spring enhances reliability under fluctuating conditions
Screwable flange provides superior mechanical stability
Compatible with a variety of conductor types for versatility
Two conductors can be connected simultaneously for enhanced functionality
The durable locking mechanism guarantees secure connections over time
Compact design facilitates efficient space utilisation in applications
Related links
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
