Phoenix Contact MVSTBW Series 90° Flange PCB Connector, 7-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 520-148
- Mfr. Part No.:
- 1913112
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€340.28
(exc. VAT)
€418.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €340.28 | €6.806 |
*price indicative
- RS Stock No.:
- 520-148
- Mfr. Part No.:
- 1913112
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Number of Rows | 1 | |
| Sub Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Mount Type | Flange | |
| Orientation | 90° | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin Plated | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Number of Rows 1 | ||
Sub Type PCB Connector | ||
Pitch 5.08mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Mount Type Flange | ||
Orientation 90° | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin Plated | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector is specifically designed to deliver reliable performance in a range of electrical applications. Engineered with precision, this connector ensures robust connections with its screw locking mechanism, enabling secure and stable assembly. Its compact size and thoughtful design make it ideal for use in environments where space is at a premium, while its green housing adds a touch of modernity to any setup. This connector is suitable for various conductor types, providing versatility across your projects. The combination of a high-rated voltage and current capacity ensures it meets the demands of industrial environments, offering peace of mind in operation.
Versatile compatibility with various conductor types
High-rated voltage and current capacity for demanding environments
Operates effectively across a broad temperature range
Integrates seamlessly into both new installations and replacements
Related links
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
