Phoenix Contact MVSTBW Series 90° Flange PCB Connector, 10-Contact, 1 Row, 5.08 mm Pitch Screw

Subtotal (1 pack of 50 units)*

€482.46

(exc. VAT)

€593.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€482.46€9.649

*price indicative

RS Stock No.:
497-006
Mfr. Part No.:
1913141
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Connector

Sub Type

PCB Connector

Number of Rows

1

Current

16A

Pitch

5.08mm

Housing Material

Polyamide

Termination Type

Screw

Mount Type

Flange

Orientation

90°

Connector System

COMBICON MSTB 2, 5 HC

Voltage

32V

Series

MVSTBW

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Contact Gender

Female

Standards/Approvals

cULus Recognised, VDE

COO (Country of Origin):
IN
The Phoenix Contact PCB connector from the MVSTBW 2.5 HC/-STF series is designed for seamless integration in various electronic applications. With its compact and robust construction, it ensures reliable connections while accommodating a nominal cross-section of 2.5 mm². The innovative screw connection method allows for easy and secure assembly, making it a preferred choice for professionals seeking efficiency and durability. Designed for use at rated voltages of up to 320V, this connector also boasts high surge voltage ratings, ensuring performance stability across demanding environments. The aesthetic green housing not only enhances its visual appeal but also provides resistance to environmental challenges, underlining its versatility in both commercial and industrial settings.

Engineered for superior mechanical stability with a screw flange mounted design

Constructed to facilitate connections of two conductors, enhancing wiring flexibility

Features an integrated double steel spring for added safety against temperature fluctuations

Low temperature rise during operation promotes longevity and reliability

Supports a wide conductor cross-section range to ensure compatibility with various wire types

Accommodates standard interlock mechanisms for secure connections

Ideal for use in environments with demanding ambient temperature conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy