Phoenix Contact MVSTBW Series 90° PCB Connector, 12-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 496-999
- Mfr. Part No.:
- 1912948
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€570.42
(exc. VAT)
€701.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €570.42 | €11.408 |
*price indicative
- RS Stock No.:
- 496-999
- Mfr. Part No.:
- 1912948
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Sub Type | PCB Connector | |
| Number of Rows | 1 | |
| Current | 16A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Orientation | 90° | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | VDE approval, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Sub Type PCB Connector | ||
Number of Rows 1 | ||
Current 16A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Orientation 90° | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Contact Plating Tin Plated | ||
Standards/Approvals VDE approval, cULus Recognised | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector from the MVSTBW 2.5 HC series is engineered for versatility and reliability in a variety of applications. Designed with a nominal cross-section of 2.5 mm2 and a pitch of 5.08 mm, this product seamlessly accommodates up to 12 positions, making it ideal for intricate circuitry connections. Its robust construction guarantees a nominal current of 16 A and a rated voltage of up to 320 V, ensuring safe and efficient power distribution. The innovative screw connection with a tension sleeve provides exceptional stability and ease of installation, while the integrated double steel spring enhances safety under varying temperature and power conditions. With its green housing and compliance with environmental standards, this connector optimises performance while promoting an eco-friendly approach to electronics. The accompanying user documentation gives detailed insights, further enhancing the user experience.
Ensures worldwide compatibility with a well known connection principle
Minimises temperature rise through maximum contact force
Facilitates the connection of two conductors for increased functionality
Offers added safety thanks to integrated double steel spring
Constructed from WEEE/RoHS compliant materials for environmental safety
Features a slotted screw head design enhancing user friendliness
Offers reliable performance even in extreme ambient temperatures
Designed for smooth assembly with straightforward installation
Provides clear visual identification with its distinctive green colour
Related links
- Phoenix Contact MVSTBW Series 90° Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series -90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
