Weidmüller BLA Series 180° PCB Socket, 2-Contact, 1 Row, 5.08 mm Pitch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
577-965
Distrelec Article No.:
304-65-747
Mfr. Part No.:
1281760000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Socket

Number of Contacts

2

Number of Rows

1

Current

17.5A

Pitch

5.08mm

Housing Material

PBT

Orientation

180°

Connector System

PCB Plug In Connector

Voltage

40V

Series

BLA

Minimum Operating Temperature

50°C

Maximum Operating Temperature

120°C

Contact Gender

Female

Contact Plating

Tinned

Contact Material

Copper Alloy

Standards/Approvals

RoHS, UL

RoHS Status: Exempt

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy