Weidmüller BLA Series PCB Socket, 1 Row, 5.08 mm Pitch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
637-311
Mfr. Part No.:
1281860000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Socket

Sub Type

Pin Header

Number of Rows

1

Pitch

5.08mm

Voltage

400V

Series

BLA

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

100°C

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy