Weidmüller BL Series PCB Socket, 1 Row, 3.5 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.16

(exc. VAT)

€10.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 48 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.16
10 +€7.51

*price indicative

RS Stock No.:
637-429
Mfr. Part No.:
1597450000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Socket

Sub Type

Pin Header

Number of Rows

1

Pitch

3.5mm

Voltage

400V

Series

BL

Minimum Operating Temperature

-50°C

Contact Material

Copper Alloy

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy