Weidmüller 2459340000 Series Straight PCB Socket, 8-Contact, 1 Row, 3.5 mm Pitch Push-in
- RS Stock No.:
- 688-131
- Mfr. Part No.:
- 2459340000
- Manufacturer:
- Weidmüller
Subtotal (1 bag of 2 units)*
€14.88
(exc. VAT)
€18.30
(inc. VAT)
- 32 unit(s) ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €14.88 | €7.44 |
| 10 + | €13.69 | €6.845 |
*price indicative
- RS Stock No.:
- 688-131
- Mfr. Part No.:
- 2459340000
- Manufacturer:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Sub Type | PCB Plug-In Connector | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide Fibreglass | |
| Termination Type | Push-in | |
| Orientation | Straight | |
| Voltage | 32V | |
| Series | 2459340000 | |
| Minimum Operating Temperature | 50°C | |
| Row Pitch | 3.5mm | |
| Contact Plating | Tinned | |
| Maximum Operating Temperature | 120°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | IEC 61984, cURus E60693, IEC 60068-2-70, IEC 60-1, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60664-1, IEC 60947-1, IEC 61984:2001-10, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Sub Type PCB Plug-In Connector | ||
Number of Rows 1 | ||
Current 17.5A | ||
Pitch 3.5mm | ||
Housing Material Polyamide Fibreglass | ||
Termination Type Push-in | ||
Orientation Straight | ||
Voltage 32V | ||
Series 2459340000 | ||
Minimum Operating Temperature 50°C | ||
Row Pitch 3.5mm | ||
Contact Plating Tinned | ||
Maximum Operating Temperature 120°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals IEC 61984, cURus E60693, IEC 60068-2-70, IEC 60-1, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60664-1, IEC 60947-1, IEC 61984:2001-10, UL 94 V-0 | ||
- COO (Country of Origin):
- RO
Related links
- Weidmüller 2459340000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459110000 Series Plug-in PCB Socket 1 Row, 3.5 mm Pitch Push-in
- TE Connectivity MULTILOCK 070 Series Straight Through Hole PCB Socket 2 Row, 3.5 mm Pitch Solder
- Weidmüller 2459070000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459280000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459310000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2458950000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 1277360000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
