Weidmuller SL Series PCB Socket, 1 Row, 3.5 mm Pitch
- RS Stock No.:
- 637-433
- Mfr. Part No.:
- 1604500000
- Manufacturer:
- Weidmuller
Bulk discount available
Subtotal (1 bag of 5 units)*
€6.52
(exc. VAT)
€8.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €6.52 | €1.304 |
| 5 + | €6.00 | €1.20 |
*price indicative
- RS Stock No.:
- 637-433
- Mfr. Part No.:
- 1604500000
- Manufacturer:
- Weidmuller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Pin Header | |
| Pitch | 3.5mm | |
| Voltage | 400V | |
| Series | SL | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Pin Header | ||
Pitch 3.5mm | ||
Voltage 400V | ||
Series SL | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmuller SL Series PCB Socket 3.5 mm Pitch
- Weidmüller SL Series PCB Socket 3.5 mm Pitch
- Weidmuller BLC Series PCB Socket 3.5 mm Pitch
- Weidmuller BL Series PCB Socket 3.5 mm Pitch
- Weidmüller BL Series PCB Socket 3.5 mm Pitch
- Weidmüller BLC Series PCB Socket 3.5 mm Pitch
- Weidmüller BLF Series PCB Socket 3.5 mm Pitch
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
