TE Connectivity Micro-MaTch Industrial Series Vertical Surface Connector Assembly, 18-Contact, 2 Row, 1.27 mm Pitch PCB
- RS Stock No.:
- 678-476
- Mfr. Part No.:
- 8-188275-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 900 units)*
€2,195.50
(exc. VAT)
€2,700.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,195.50 | €2.439 |
*price indicative
- RS Stock No.:
- 678-476
- Mfr. Part No.:
- 8-188275-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Housing Material | Polyamide | |
| Termination Type | PCB | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | Micro-MaTch Industrial | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Sub Type PCB Socket | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Housing Material Polyamide | ||
Termination Type PCB | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series Micro-MaTch Industrial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL E28476 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Connector designed for reliable wire to board and board to board interconnections, featuring a Compact contact spacing of 1.27 mm. This connector utilises a unique spring mechanism that effectively mitigates fretting corrosion an issue common in tin plated connections by absorbing vibrations and thermal expansion. The Micro Match's gas tight connection ensures a high level of performance and longevity, making it a dependable choice for applications in diverse sectors, including robotics, control units, and central heating systems.
Compact design with a contact spacing of 1.27 mm for efficient space utilisation
Fretting corrosion resistance enhances connection reliability over time
Gas tight connection minimizes contact movement ensuring optimal performance
Available in various configurations to fit multiple applications and requirements
Suitable for mass termination processes particularly with 28 AWG ribbon cables
Comprehensive tooling options available from hand tools to fully automated systems
Related links
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 1.27 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity Micro-MaTch Series Vertical Board PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Vertical PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 1.27 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
