TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly, 4 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 677-823
- Mfr. Part No.:
- 7-215464-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 250 units)*
€341.70
(exc. VAT)
€420.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €341.70 | €1.367 |
*price indicative
- RS Stock No.:
- 677-823
- Mfr. Part No.:
- 7-215464-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | Micro-MaTch Industrial | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Housing Material | Polybutylene Terephthalate Fibreglass | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series Micro-MaTch Industrial | ||
Pitch 1.27mm | ||
Current 1A | ||
Housing Material Polybutylene Terephthalate Fibreglass | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
The TE Connectivity 4-position board-to-board connector with a 1.27 mm (.05 in) centreline, designed for vertical, through-hole soldering. Features a 2-row plug configuration, part of the Micro-Match Industrial series, Ideal for ribbon cable connections, ensuring secure and reliable electrical performance in Compact applications.
Circuit application signal
Compatible with UL E28476 standards
UL flammability rating UL 94V-0
UL rating recognized
Compatible with UL agency standards
Related links
- TE Connectivity Micro-MaTch Industrial Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 1.27 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 2.54 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Vertical Surface Connector Assembly 2 Row, 1.27 mm Pitch PCB
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Vertical PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Micro-MaTch Industrial Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
