TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly, 18 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 677-220
- Mfr. Part No.:
- 8-215464-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 250 units)*
€576.12
(exc. VAT)
€708.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €576.12 | €2.304 |
*price indicative
- RS Stock No.:
- 677-220
- Mfr. Part No.:
- 8-215464-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | Micro-MaTch Industrial | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 18 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.1mm | |
| Standards/Approvals | EU RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series Micro-MaTch Industrial | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 18 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.1mm | ||
Standards/Approvals EU RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
The TE Connectivity male on board connector provides reliable interconnections designed for high performance applications. This connector ensures a robust connection Ideal for use in various devices, including production and material handling equipment, control units, and audio systems. With a tin plated contact design, it effectively minimises the risk of fretting corrosion, enabling a Durable connection even in demanding environments. Its innovative design incorporates a spring system to absorb mechanical movements, ensuring a gas tight connection and resilience to thermal expansion. This makes it a perfect choice for maintaining connectivity across multiple applications.
Designed for board to board applications ensuring secure connectivity
Tin plated contact design resists fretting corrosion enhancing longevity
Gas tight connections prevent oxidation improving performance
High contact force provided by the integrated spring system for reliable connections
Versatile applications in equipment ranging from robots to central heating units
Supports a full range of application tooling from hand tools to automated equipment
Available in various sizes to cater to different connector requirements
Related links
- TE Connectivity Micro-MaTch Industrial Series Vertical Surface Connector Assembly 2 Row, 1.27 mm Pitch PCB
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 1.27 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 2.54 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Vertical PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity Micro-Match Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro MaTch Industrial Series PCB Connector 1.27 mm Pitch 2 Row
