Weidmüller 8000072450 Series Straight PCB Socket, 7-Contact, 1 Row, 5 mm Pitch Push-in
- RS Stock No.:
- 688-074
- Mfr. Part No.:
- 8000072450
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€2.08
(exc. VAT)
€2.56
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.08 |
*price indicative
- RS Stock No.:
- 688-074
- Mfr. Part No.:
- 8000072450
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 7 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Plug-In Connector | |
| Current | 25.3A | |
| Pitch | 5mm | |
| Housing Material | Polyamide 9T | |
| Termination Type | Push-in | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 8000072450 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 50°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tinned | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 1059, IEC 60664-1, IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 7 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Plug-In Connector | ||
Current 25.3A | ||
Pitch 5mm | ||
Housing Material Polyamide 9T | ||
Termination Type Push-in | ||
Orientation Straight | ||
Voltage 40V | ||
Series 8000072450 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 50°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tinned | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 1059, IEC 60664-1, IEC 61984 | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector is a 7 pole male header with a 5.00 mm pitch, designed for THT/THR solder connections. It features a 180° orientation and comes packaged in a tube, offering convenient handling and reliable performance for Electronic Assembly applications.
Future proof Single Pair Ethernet technology
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Automatic offer preparation for the configurated product
RoHS compliant
Related links
- Weidmüller 8000072450 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Molex SATA Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Surface PCB Socket 1 Row, 1.27 mm Pitch Through Hole
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
