Weidmüller 8000072450 Series Straight PCB Socket, 7-Contact, 1 Row, 5 mm Pitch Push-in

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€14.23

(exc. VAT)

€17.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€14.23€2.846
5 +€13.09€2.618

*price indicative

RS Stock No.:
688-075
Mfr. Part No.:
8000072450
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

7

Product Type

PCB Socket

Sub Type

PCB Plug-In Connector

Number of Rows

1

Pitch

5mm

Current

25.3A

Termination Type

Push-in

Housing Material

Polyamide 9T

Orientation

Straight

Voltage

40V

Series

8000072450

Row Pitch

5mm

Minimum Operating Temperature

50°C

Contact Plating

Tinned

Contact Material

Copper Alloy

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 1059, IEC 60664-1, IEC 61984

COO (Country of Origin):
DE
The Weidmuller PCB plug-in connector is a 7 pole male header with a 5.00 mm pitch, designed for THT/THR solder connections. It features a 180° orientation and comes packaged in a tube, offering convenient handling and reliable performance for Electronic Assembly applications.

Future proof Single Pair Ethernet technology

Ready for Robot through wire ready delivery with open clamping point

Optical and acoustic feedback indicates proper wiring

Automatic offer preparation for the configurated product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy