Weidmüller 8000072456 Series Straight PCB Socket, 10-Contact, 1 Row, 5 mm Pitch Push-in
- RS Stock No.:
- 688-083
- Mfr. Part No.:
- 8000072456
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 10 more to save €6.40
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€8.12
(exc. VAT)
€9.99
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €8.12 | €4.06 | - |
| 10 - 24 | €7.48 | €3.74 | €6.40 |
| 25 + | €6.74 | €3.37 | €34.50 |
*price indicative
- RS Stock No.:
- 688-083
- Mfr. Part No.:
- 8000072456
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Plug-In Connector | |
| Pitch | 5mm | |
| Current | 25.3A | |
| Termination Type | Push-in | |
| Housing Material | Polyamide 9T | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 8000072456 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 50°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tinned | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 1059, RoHS, IEC 61984, IEC 60664-1, DIN VDE 57 106, DIN VDE 0470 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Plug-In Connector | ||
Pitch 5mm | ||
Current 25.3A | ||
Termination Type Push-in | ||
Housing Material Polyamide 9T | ||
Orientation Straight | ||
Voltage 40V | ||
Series 8000072456 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 50°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Tinned | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 1059, RoHS, IEC 61984, IEC 60664-1, DIN VDE 57 106, DIN VDE 0470 | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector is a 10 pole male header with a 5.00 mm pitch, designed for THT/THR solder connections. With a 180° orientation and tube packaging, it ensures convenient handling and dependable integration into electronic assemblies.
Future proof Single Pair Ethernet technology
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Automatic offer preparation for the configurated product
RoHS compliant
Related links
- Weidmüller 8000072456 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072435 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072430 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072454 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072450 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072438 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072470 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072431 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
