Weidmüller 2459110000 Series Plug-in PCB Socket, 8-Contact, 1 Row, 3.5 mm Pitch Push-in

Subtotal (1 unit)*

€6.20

(exc. VAT)

€7.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.20

*price indicative

RS Stock No.:
688-119
Mfr. Part No.:
2459110000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

8

Product Type

PCB Socket

Number of Rows

1

Current

17.5A

Pitch

3.5mm

Termination Type

Push-in

Housing Material

Polyamide Fibreglass

Mount Type

Plug-in

Voltage

320V

Series

2459110000

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

The Weidmuller 8 pole female PCB plug-in connector designed for 3.50 mm pitch applications. Featuring a 180° orientation and a PUSH IN connection method with an actuator, it accommodates wire sizes up to 1.5 mm². This connector is suitable for industrial applications requiring secure and efficient connections.

IP20 protection rated

Can be coded

RoHS compliant

Touch safe protection according to DIN VDE 0470

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy