WAGO 734 Series 90° Through Hole Header, 8-Contact, 1 Row, 3.5 mm Pitch Solder Pin

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 box of 2 units)*

€11.15

(exc. VAT)

€13.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 9€11.15€5.575-
10 - 24€10.26€5.137%
25 +€9.25€4.62517%

*price indicative

RS Stock No.:
880-667
Mfr. Part No.:
734-468
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Product Type

Header

Number of Rows

1

Sub Type

Socket

Current

10A

Pitch

3.5mm

Termination Type

Solder Pin

Housing Material

Polyamide

Mount Type

Through Hole

Orientation

90°

Connector System

PCB Header

Stacking Height

14.7mm

Voltage

320V

Series

734

Minimum Operating Temperature

-60°C

Contact Material

Copper Alloy

Maximum Operating Temperature

100°C

Contact Plating

Tin

Contact Gender

Female

Standards/Approvals

UL 1977

The WAGO Durable female connector designed for through-hole technology applications, featuring 8-poles and 3.5 mm pin spacing for efficient electrical connections.

100% protected against mis-mating for reliable operations

Features a width of 29.5 mm and depth of 10.5 mm for Compact integration

Solder pin dimensions of 0.9 x 0.9 mm ensure robust connections

Designed for a temperature range of -60 to +100 °C for versatile environments

Compliant with RoHS regulations, ensuring environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy