Weidmüller 2459280000 Series Straight PCB Socket, 2-Contact, 1 Row, 3.5 mm Pitch Push-in

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€10.63

(exc. VAT)

€13.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€10.63€2.126
5 - 9€9.78€1.956
10 +€8.82€1.764

*price indicative

RS Stock No.:
688-122
Mfr. Part No.:
2459280000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

2

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Plug-In Connector

Pitch

3.5mm

Current

17.5A

Housing Material

Polyamide Fibreglass

Termination Type

Push-in

Orientation

Straight

Voltage

32V

Series

2459280000

Minimum Operating Temperature

50°C

Row Pitch

3.5mm

Contact Plating

Tinned

Maximum Operating Temperature

120°C

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

UL, IPC-A-610, IEC 61984, IEC 60947-1, IEC 60664-1, IEC 60512-13-5, IEC 60512-1-2, IEC 60512-1-1, IEC 60-1, IEC 60068-2-70, CSA

The Weidmuller 2 pole female PCB plug-in connector designed for 3.50 mm pitch applications. It features a 180° orientation and utilizes a PUSH IN connection method with an actuator, accommodating wire sizes up to 1.5 mm² (approximately 16 AWG). This connector is suitable for industrial applications requiring secure and efficient connections.

IP20 protection rated

Can be coded

RoHS compliant

Touch safe protection according to DIN VDE 0470

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy