Weidmüller 2459290000 Series Straight PCB Socket, 3-Contact, 1 Row, 3.5 mm Pitch Push-in
- RS Stock No.:
- 688-124
- Mfr. Part No.:
- 2459290000
- Manufacturer:
- Weidmüller
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€6.38
(exc. VAT)
€7.85
(inc. VAT)
- 84 unit(s) ready to ship from another location
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €6.38 | €3.19 | - |
| 10 - 24 | €5.88 | €2.94 | 7% |
| 25 + | €5.30 | €2.65 | 16% |
*price indicative
- RS Stock No.:
- 688-124
- Mfr. Part No.:
- 2459290000
- Manufacturer:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Socket | |
| Number of Contacts | 3 | |
| Sub Type | PCB Plug-In Connector | |
| Number of Rows | 1 | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Termination Type | Push-in | |
| Housing Material | Polyamide Fibreglass | |
| Orientation | Straight | |
| Voltage | 32V | |
| Series | 2459290000 | |
| Minimum Operating Temperature | 50°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Female | |
| Contact Plating | Tinned | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | IEC 60512-13-5:2006-02, IEC 60068-2-70:1995-12, IEC 60-1:1-11, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60664-1, IEC 60947-1:2011-03, IEC 61984, IEC 61984:2001-10 section 6.2, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Socket | ||
Number of Contacts 3 | ||
Sub Type PCB Plug-In Connector | ||
Number of Rows 1 | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Termination Type Push-in | ||
Housing Material Polyamide Fibreglass | ||
Orientation Straight | ||
Voltage 32V | ||
Series 2459290000 | ||
Minimum Operating Temperature 50°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Female | ||
Contact Plating Tinned | ||
Contact Material Copper Alloy | ||
Standards/Approvals IEC 60512-13-5:2006-02, IEC 60068-2-70:1995-12, IEC 60-1:1-11, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60664-1, IEC 60947-1:2011-03, IEC 61984, IEC 61984:2001-10 section 6.2, UL 94 V-0 | ||
- COO (Country of Origin):
- RO
Related links
- Weidmüller 2459290000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- TE Connectivity MULTILOCK 070 Series Straight Through Hole PCB Socket 1 Row, 3.5 mm Pitch Solder
- Weidmüller 8000072430 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 2459070000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459280000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459340000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2459310000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- Weidmüller 2458950000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
