Weidmüller 8000072470 Series Straight PCB Socket, 12-Contact, 1 Row, 5 mm Pitch Push-in
- RS Stock No.:
- 688-087
- Mfr. Part No.:
- 8000072470
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€9.67
(exc. VAT)
€11.89
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €9.67 | €4.835 | - |
| 10 - 24 | €8.90 | €4.45 | 7% |
| 25 + | €8.03 | €4.015 | 16% |
*price indicative
- RS Stock No.:
- 688-087
- Mfr. Part No.:
- 8000072470
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 12 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Plug-In Connector | |
| Number of Rows | 1 | |
| Current | 25.3A | |
| Pitch | 5mm | |
| Housing Material | Polyamide 9T | |
| Termination Type | Push-in | |
| Orientation | Straight | |
| Voltage | 40V | |
| Series | 8000072470 | |
| Minimum Operating Temperature | 50°C | |
| Row Pitch | 5mm | |
| Contact Gender | Male | |
| Contact Plating | Tinned | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60664-1, IEC 61984, IPC-A-610 Class 2, REACH, RoHS, UL 1059 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 12 | ||
Product Type PCB Socket | ||
Sub Type PCB Plug-In Connector | ||
Number of Rows 1 | ||
Current 25.3A | ||
Pitch 5mm | ||
Housing Material Polyamide 9T | ||
Termination Type Push-in | ||
Orientation Straight | ||
Voltage 40V | ||
Series 8000072470 | ||
Minimum Operating Temperature 50°C | ||
Row Pitch 5mm | ||
Contact Gender Male | ||
Contact Plating Tinned | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60664-1, IEC 61984, IPC-A-610 Class 2, REACH, RoHS, UL 1059 | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector is a 12 pole male header with a 5.00 mm pitch, designed for THT/THR solder connections. Featuring a 180° orientation and supplied in a tube, it ensures efficient handling and dependable integration into electronic assemblies.
Future proof Single Pair Ethernet technology
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Automatic offer preparation for the configurated product
RoHS compliant
Related links
- Weidmüller 8000072470 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
- Weidmüller 2459380000 Series Straight PCB Socket 1 Row, 3.5 mm Pitch Push-in
- TE Connectivity Metrimate Series Straight Through Hole PCB Socket 3 Row, 5 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Weidmüller 8000072456 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072435 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
- Weidmüller 8000072430 Series Straight PCB Socket 1 Row, 5 mm Pitch Push-in
