Molex 45971 Series Vertical Surface Receptacle, 300-Contact, 10 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 691-262
- Mfr. Part No.:
- 45971-3115
- Manufacturer:
- Molex
Subtotal (1 reel of 350 units)*
€9,180.85
(exc. VAT)
€11,292.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 350 + | €26.231 | €9,180.85 |
*price indicative
- RS Stock No.:
- 691-262
- Mfr. Part No.:
- 45971-3115
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Number of Contacts | 300 | |
| Sub Type | Connector | |
| Number of Rows | 10 | |
| Pitch | 1.27mm | |
| Current | 2.7A | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 240V | |
| Series | 45971 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Number of Contacts 300 | ||
Sub Type Connector | ||
Number of Rows 10 | ||
Pitch 1.27mm | ||
Current 2.7A | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 240V | ||
Series 45971 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MY
The Molex SEARAY Receptacle is engineered for seamless board-to-board connectivity, offering superior reliability for high-density applications. This product features a 1.27mm pitch and supports an impressive 300 circuit design, making it an optimal choice for environments demanding Compact solutions. With a 5.00mm height when unmounted, it is specifically designed for versatility in signal and mezzanine applications. Made from high-temperature thermoplastic and equipped with gold-plated copper alloy contacts, this receptacle ensures excellent conductivity and resistance to wear. Designed to operate in temperatures ranging from -55°C to +125°C, it is suitable for various industrial demands while maintaining compliance with stringent RoHS directives.
300 circuit design allows for high-density connections in Compact spaces
1.27mm pitch optimises layout for tight applications
Gold-plated copper alloy contacts ensure excellent electrical performance
Supports vertical orientation for efficient PCB integration
Rated for a maximum current of 2.7A, providing reliable power handling
Lead-free solder processes, compliant with modern manufacturing standards
Durability rated for up to 100 mating cycles, ensuring prolonged usability
Related links
- Molex 45971 Series Vertical Surface Receptacle 8 Row, 1.27 mm Pitch Solder
- Molex 45970 Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 2535030 Series Straight Surface Connector 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127® 1.27mm Series Vertical Surface Receptacle 2 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAM Series Vertical Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Receptacle 2 Row, 1.27 mm Pitch Solder
