Molex 46557 Series Vertical Surface PCB Socket, 40-Contact, 4 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 691-487
- Mfr. Part No.:
- 46557-1545
- Manufacturer:
- Molex
Subtotal (1 reel of 210 units)*
€2,285.92
(exc. VAT)
€2,811.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,285.92 | €10.885 |
*price indicative
- RS Stock No.:
- 691-487
- Mfr. Part No.:
- 46557-1545
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 4 | |
| Sub Type | Socket | |
| Current | 2.7A | |
| Pitch | 1.27mm | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 8mm | |
| Voltage | 240V | |
| Series | 46557 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Number of Rows 4 | ||
Sub Type Socket | ||
Current 2.7A | ||
Pitch 1.27mm | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 8mm | ||
Voltage 240V | ||
Series 46557 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex SEARAY Slim Receptacle is a specialised connector designed for robust board-to-board applications, providing optimal performance in signal transfer. With a Compact profile of 8.00mm unmated height and a capacity for 40 circuits, this versatile product seamlessly integrates into various systems requiring densely packed connections. Built for durability and efficiency, the receptacle supports a maximum current of 2.7A, ensuring reliable operation in demanding environments. Moreover, its low-halogen construction highlights a commitment to environmental compliance while maintaining superior functional integrity across a temperature range of -55°C to +125°C. Designed with ease of use in mind, the component is also compatible with pick-and-place assembly processes for streamlined production.
Supports PCB receptacle applications, enhancing the flexibility in design
Offers a vertical orientation for efficient space management on circuit boards
Incorporates an embossed tape on reel packaging for easy handling and assembly
Accommodates PCB thicknesses of 2.18mm for compatibility in various installations
Meets multiple industry compliance standards including EU RoHS and REACH SVHC
Designed for a maximum of 100 mating cycles to ensure longevity and robustness in use
Related links
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Solder
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Solder
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Molex 46557 Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Molex 46557 Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Molex SEARAY* Series Straight Through Hole PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
