Molex 46557 Series Vertical Surface Mount PCB Socket, 100-Contact, 4 Row, 1.27 mm Pitch Surface Mount
- RS Stock No.:
- 691-902
- Mfr. Part No.:
- 46557-7445
- Manufacturer:
- Molex
Subtotal (1 reel of 230 units)*
€4,669.39
(exc. VAT)
€5,743.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,669.39 | €20.302 |
*price indicative
- RS Stock No.:
- 691-902
- Mfr. Part No.:
- 46557-7445
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 100 | |
| Number of Rows | 4 | |
| Sub Type | Socket | |
| Pitch | 1.27mm | |
| Current | 2.7A | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 7.5mm | |
| Voltage | 240V | |
| Series | 46557 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 100 | ||
Number of Rows 4 | ||
Sub Type Socket | ||
Pitch 1.27mm | ||
Current 2.7A | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 7.5mm | ||
Voltage 240V | ||
Series 46557 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- MY
The Molex SEARAY Slim Receptacle is designed for high-density board-to-board connections, featuring a Compact design with 100 circuits and an unmated height of just 7.50mm. Tailored for signal and mezzanine applications, this receptacle ensures reliable performance with its lead-free solder charge. The component's vertical orientation and 4-row configuration enhance space efficiency on PCBs. Engineered for durability, it supports a maximum of 100 mating cycles, guaranteeing longevity in various applications. This connector encapsulates reliability with its compliance to EU RoHS standards and low-halogen content, ensuring environmental compatibility. Its Advanced design and robust specifications make it an Ideal choice for modern electronic solutions.
100 circuits capacity ensures ample connectivity for complex applications
Unmated height of just 7.50mm allows for space-saving designs
Lead-free solder charge supports eco-friendly manufacturing processes
Vertical orientation promotes efficient use of PCB space
Durable construction supports up to 100 mating cycles for long-term reliability
Complies with EU RoHS standards for responsible sourcing
Black resin colour provides a sleek finish and blends with various designs
Robotic placement capability enhances assembly efficiency
Related links
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Molex 46557 Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Molex 46557 Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Solder
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Solder
- Molex 46557 Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
